201KH07J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1.735
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.42617
Datasheet
200 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KH07J-OTR

DigiKey Part Number
13-201KH07J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
201KH07J-OTR
Description
VARISTOR 200V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
220 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
17J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
250 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
180 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
201KH07JYAGEO013-201KH07J-NDkr.0.64960Parametric Equivalent
201KH07J-FYAGEO013-201KH07J-F-NDkr.0.64960Parametric Equivalent
201KH07J-FTBYAGEO013-201KH07J-FTB-NDkr.0.60991Parametric Equivalent
201KH07J-FTRYAGEO013-201KH07J-FTR-NDkr.0.58420Parametric Equivalent
201KH07J-OYAGEO013-201KH07J-O-NDkr.0.64960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.58420kr.1,168.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.58420
Unit Price with VAT:kr.0.73025