201KD20J-P7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.77755

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.13316
200 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KD20J-P7.5

DigiKey Part Number
13-201KD20J-P7.5-ND
Manufacturer
Manufacturer Product Number
201KD20J-P7.5
Description
VARISTOR 200V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
220 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
140J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2000 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
180 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
201KD20JYAGEO013-201KD20J-NDkr.1.77755Parametric Equivalent
201KD20J-FYAGEO013-201KD20J-F-NDkr.1.86631Parametric Equivalent
201KD20J-FP7.5YAGEO013-201KD20J-FP7.5-NDkr.1.86631Parametric Equivalent
201KD20J-FP7.5TBYAGEO013-201KD20J-FP7.5TB-NDkr.2.23967Parametric Equivalent
201KD20J-FP7.5TRYAGEO013-201KD20J-FP7.5TR-NDkr.2.23967Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.77755kr.1,777.55
Unit Price without VAT:kr.1.77755
Unit Price with VAT:kr.2.22194