201KD14-FP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 387
Unit Price: kr.1.14000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81343

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95260

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.91182

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95260

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.91182

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81343

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81343

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95260

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.91182

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95260

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.91182

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.90170

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95260
200 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KD14-FP10

DigiKey Part Number
13-201KD14-FP10-ND
Manufacturer
Manufacturer Product Number
201KD14-FP10
Description
VARISTOR 200V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
220 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
57J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
180 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
201KD14YAGEO38713-201KD14-NDkr.1.14000Parametric Equivalent
201KD14-FYAGEO013-201KD14-F-NDkr.0.81343Parametric Equivalent
201KD14-FP10TBYAGEO013-201KD14-FP10TB-NDkr.0.95260Parametric Equivalent
201KD14-FP10TRYAGEO013-201KD14-FP10TR-NDkr.0.91182Parametric Equivalent
201KD14-FTBYAGEO013-201KD14-FTB-NDkr.0.95260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.0.81343kr.325.37
Manufacturers Standard Package
Unit Price without VAT:kr.0.81343
Unit Price with VAT:kr.1.01679