201KD10J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43494

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43494

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.52200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49703

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49703

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59998

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.62990

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75575

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75576

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.62990

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75575
200 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KD10J

DigiKey Part Number
13-201KD10J-ND
Manufacturer
Manufacturer Product Number
201KD10J
Description
VARISTOR 200V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
200 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
220 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
35J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
180 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
201KD10J-FYAGEO013-201KD10J-F-NDkr.0.43494Parametric Equivalent
201KD10J-FTBYAGEO013-201KD10J-FTB-NDkr.0.52200Parametric Equivalent
201KD10J-FTRYAGEO013-201KD10J-FTR-NDkr.0.52200Parametric Equivalent
201KD10J-OYAGEO013-201KD10J-O-NDkr.0.43494Parametric Equivalent
201KD10J-OTBYAGEO013-201KD10J-OTB-NDkr.0.52200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.42428kr.1,697.12
Unit Price without VAT:kr.0.42428
Unit Price with VAT:kr.0.53035