181KH20J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.33550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.33550

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.70813
180 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KH20J-O

DigiKey Part Number
13-181KH20J-O-ND
Manufacturer
Manufacturer Product Number
181KH20J-O
Description
VARISTOR 180V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
130J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2200 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
150 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181KH20JYAGEO013-181KH20J-NDkr.2.70813Parametric Equivalent
181KH20J-FYAGEO013-181KH20J-F-NDkr.2.70813Parametric Equivalent
181KH20J-FP7.5YAGEO013-181KH20J-FP7.5-NDkr.3.33550Parametric Equivalent
181KH20J-FP7.5TBYAGEO013-181KH20J-FP7.5TB-NDkr.2.70813Parametric Equivalent
181KH20J-FP7.5TRYAGEO013-181KH20J-FP7.5TR-NDkr.2.70813Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.2.70813kr.1,083.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.70813
Unit Price with VAT:kr.3.38516