Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

181KH10J-FTR | |
|---|---|
DigiKey Part Number | 13-181KH10J-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 181KH10J-FTR |
Description | VARISTOR 180V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 198 V |
Manufacturer YAGEO | Current - Surge 3.5 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 560 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 150 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181KH10J | YAGEO | 0 | 13-181KH10J-ND | kr.0.53660 | Parametric Equivalent |
| 181KH10J-F | YAGEO | 0 | 13-181KH10J-F-ND | kr.0.56345 | Parametric Equivalent |
| 181KH10J-FTB | YAGEO | 0 | 13-181KH10J-FTB-ND | kr.0.67613 | Parametric Equivalent |
| 181KH10J-O | YAGEO | 0 | 13-181KH10J-O-ND | kr.0.56345 | Parametric Equivalent |
| 181KH10J-OTB | YAGEO | 0 | 13-181KH10J-OTB-ND | kr.0.67613 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67613 | kr.2,704.52 |
| Unit Price without VAT: | kr.0.67613 |
|---|---|
| Unit Price with VAT: | kr.0.84516 |


