181KH07J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.47051

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49384

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59256

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59256

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49384

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59256

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56443

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56443
180 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KH07J-OTR

DigiKey Part Number
13-181KH07J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
181KH07J-OTR
Description
VARISTOR 180V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
16J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
280 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
150 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181KH07JYAGEO013-181KH07J-NDkr.0.47051Parametric Equivalent
181KH07J-FYAGEO013-181KH07J-F-NDkr.0.49384Parametric Equivalent
181KH07J-FTBYAGEO013-181KH07J-FTB-NDkr.0.59256Parametric Equivalent
181KH07J-FTRYAGEO013-181KH07J-FTR-NDkr.0.59256Parametric Equivalent
181KH07J-OYAGEO013-181KH07J-O-NDkr.0.49384Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.59256kr.5,925.60
Unit Price without VAT:kr.0.59256
Unit Price with VAT:kr.0.74070