181KD20-FP7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.16244

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.16244

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.16244

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.01438

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.01438

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.01438

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.16244

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.16244

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.01438

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.01438

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.01438

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.01438

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.16244

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.01438
180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KD20-FP7.5TR

DigiKey Part Number
13-181KD20-FP7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
181KD20-FP7.5TR
Description
VARISTOR 180V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
85J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2200 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
150 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181KD20YAGEO013-181KD20-NDkr.2.16244Parametric Equivalent
181KD20-FYAGEO013-181KD20-F-NDkr.2.16244Parametric Equivalent
181KD20-FP7.5YAGEO013-181KD20-FP7.5-NDkr.2.16244Parametric Equivalent
181KD20-FP7.5TBYAGEO013-181KD20-FP7.5TB-NDkr.2.01438Parametric Equivalent
181KD20-FTBYAGEO013-181KD20-FTB-NDkr.2.01438Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.2.01438kr.805.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.01438
Unit Price with VAT:kr.2.51798