Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6SMB160A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB160A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB160A-AT/TR7 |
Description | TVS DIODE 136VWM 219VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.71500 | kr.357.50 |
| 1.000 | kr.0.63533 | kr.635.33 |
| 1.500 | kr.0.59469 | kr.892.04 |
| 2.500 | kr.0.54894 | kr.1,372.35 |
| 3.500 | kr.0.52182 | kr.1,826.37 |
| 5.000 | kr.0.49544 | kr.2,477.20 |
| 12.500 | kr.0.43748 | kr.5,468.50 |
| 25.000 | kr.0.40163 | kr.10,040.75 |
| 50.000 | kr.0.37149 | kr.18,574.50 |
| Unit Price without VAT: | kr.0.71500 |
|---|---|
| Unit Price with VAT: | kr.0.89375 |









