
181KD14 | |
|---|---|
DigiKey Part Number | 13-181KD14-ND |
Manufacturer | |
Manufacturer Product Number | 181KD14 |
Description | VARISTOR 180V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
EDA/CAD Models | 181KD14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 4.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.71700 | kr.7.17 |
| 25 | kr.0.62720 | kr.15.68 |
| 100 | kr.0.53250 | kr.53.25 |
| 400 | kr.0.46833 | kr.187.33 |
| 800 | kr.0.44433 | kr.355.46 |
| 1.200 | kr.0.43232 | kr.518.78 |
| 2.800 | kr.0.41125 | kr.1,151.50 |
| 5.200 | kr.0.39873 | kr.2,073.40 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

