Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 180KH20J-OTR | |
|---|---|
| DigiKey Part Number | 13-180KH20J-OTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 180KH20J-OTR | 
| Description | VARISTOR 18V 3KA DISC 20MM | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 18 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Maximum AC Volts | 11 V | |
| Maximum DC Volts | 14 V | |
| Varistor Voltage (Min) | 15 V | |
| Varistor Voltage (Typ) | 18 V | |
| Varistor Voltage (Max) | 21.6 V | |
| Current - Surge | 3 kA | |
| Energy | 13J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 28500 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 140°C (TA) | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 20mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.3.23440 | kr.1,293.76 | 
| Unit Price without VAT: | kr.3.23440 | 
|---|---|
| Unit Price with VAT: | kr.4.04300 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark