180KD14-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.13715

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.13715

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.13715

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.13715

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.13715
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180KD14-TR

DigiKey Part Number
13-180KD14-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
180KD14-TR
Description
VARISTOR 18V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
15 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
21.6 V
Current - Surge
1 kA
Energy
4J
Number of Circuits
1
Capacitance @ Frequency
11100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.13715kr.1,137.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.13715
Unit Price with VAT:kr.1.42144