180KD07J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.28510
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.29936
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35930
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35930
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.29936
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35930
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35930
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.34212
Datasheet
18 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180KD07J-TR

DigiKey Part Number
13-180KD07J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
180KD07J-TR
Description
VARISTOR 18V 500A DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
21.6 V
Manufacturer
YAGEO
Current - Surge
500 A
Series
Energy
2J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2800 pF @ 1 kHz
Maximum AC Volts
11 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
14 V
Mounting Type
Through Hole
Varistor Voltage (Min)
15 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180KD07JYAGEO013-180KD07J-NDkr.0.28510Parametric Equivalent
180KD07J-FYAGEO013-180KD07J-F-NDkr.0.29936Parametric Equivalent
180KD07J-FTBYAGEO013-180KD07J-FTB-NDkr.0.35930Parametric Equivalent
180KD07J-FTRYAGEO013-180KD07J-FTR-NDkr.0.35930Parametric Equivalent
180KD07J-OYAGEO013-180KD07J-O-NDkr.0.29936Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34212kr.3,421.20
Unit Price without VAT:kr.0.34212
Unit Price with VAT:kr.0.42765