Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.28 kV | |
Varistor Voltage (Min) | 1.44 kV | |
Varistor Voltage (Typ) | 1.6 kV | |
Varistor Voltage (Max) | 1.76 kV | |
Current - Surge | 6 kA | |
Energy | 331J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 140 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.5.80780 | kr.871.17 |
| Unit Price without VAT: | kr.5.80780 |
|---|---|
| Unit Price with VAT: | kr.7.25975 |


