Parametric Equivalent
Parametric Equivalent

162KD20-FP7.5 | |
|---|---|
DigiKey Part Number | 13-162KD20-FP7.5-ND |
Manufacturer | |
Manufacturer Product Number | 162KD20-FP7.5 |
Description | VARISTOR 1.6KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.28 kV | |
Varistor Voltage (Min) | 1.44 kV | |
Varistor Voltage (Typ) | 1.6 kV | |
Varistor Voltage (Max) | 1.76 kV | |
Current - Surge | 6.5 kA | |
Energy | 606J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 330 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.82210 | kr.582.21 |
| Unit Price without VAT: | kr.5.82210 |
|---|---|
| Unit Price with VAT: | kr.7.27763 |



