
15KPA70CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA70CA/BCT-ND - Cut Tape (CT) 13-15KPA70CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA70CA/B |
Description | TVS DIODE 70VWM 113.6VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 113.6V Clamp 132.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 78.2V | |
Voltage - Clamping (Max) @ Ipp | 113.6V | |
Current - Peak Pulse (10/1000µs) | 132.9A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.99000 | kr.52.99 |
| 10 | kr.36.09600 | kr.360.96 |
| 100 | kr.28.10820 | kr.2,810.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.23.88267 | kr.7,164.80 |
| Unit Price without VAT: | kr.52.99000 |
|---|---|
| Unit Price with VAT: | kr.66.23750 |

