
| 15KPA36CA/B | |
|---|---|
| DigiKey Part Number | 13-15KPA36CA/BCT-ND - Cut Tape (CT) 13-15KPA36CA/BTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 15KPA36CA/B | 
| Description | TVS DIODE 36VWM 59.8VC P600 | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 59.8V Clamp 252.5A Ipp Tvs Diode Through Hole P600 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V | |
| Voltage - Breakdown (Min) | 40.2V | |
| Voltage - Clamping (Max) @ Ipp | 59.8V | |
| Current - Peak Pulse (10/1000µs) | 252.5A | |
| Power - Peak Pulse | 15000W (15kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | P600, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.43.39000 | kr.43.39 | 
| 10 | kr.33.40800 | kr.334.08 | 
| 25 | kr.30.91440 | kr.772.86 | 
| 100 | kr.28.17150 | kr.2,817.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.23.88267 | kr.7,164.80 | 
| Unit Price without VAT: | kr.43.39000 | 
|---|---|
| Unit Price with VAT: | kr.54.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark