Direct

15KPA36A/TR13 | |
|---|---|
DigiKey Part Number | 13-15KPA36A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA36A/TR13 |
Description | TVS DIODE 36VWM 59.8VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 59.8V Clamp 252.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 59.8V |
Mfr | Current - Peak Pulse (10/1000µs) 252.5A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 40.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA36A/B | YAGEO | 300 | 13-15KPA36A/BCT-ND | kr.28.02660 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.28.02651 | kr.224,212.08 |
| Unit Price without VAT: | kr.28.02651 |
|---|---|
| Unit Price with VAT: | kr.35.03314 |


