Direct

15KPA28CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA28CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA28CA/B |
Description | TVS DIODE 28VWM 47.5VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47.5V Clamp 317.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 47.5V |
Mfr | Current - Peak Pulse (10/1000µs) 317.9A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 31.28V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA28CA/TR13 | YAGEO | 0 | 13-15KPA28CA/TR13TR-ND | kr.28.02651 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.28.02652 | kr.84,079.56 |
| Unit Price without VAT: | kr.28.02652 |
|---|---|
| Unit Price with VAT: | kr.35.03315 |


