Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

151KH20J-FP7.5TR | |
|---|---|
DigiKey Part Number | 13-151KH20J-FP7.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 151KH20J-FP7.5TR |
Description | VARISTOR 150V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 10 kA | |
Energy | 106J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.73375 | kr.1,093.50 |
| Unit Price without VAT: | kr.2.73375 |
|---|---|
| Unit Price with VAT: | kr.3.41719 |


