151KH10J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66810

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.70146

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.80166

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.80165
150 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KH10J-F

DigiKey Part Number
13-151KH10J-F-ND
Manufacturer
Manufacturer Product Number
151KH10J-F
Description
VARISTOR 150V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
25J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
670 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
151KH10JYAGEO013-151KH10J-NDkr.0.66810Parametric Equivalent
151KH10J-FTBYAGEO013-151KH10J-FTB-NDkr.0.84183Parametric Equivalent
151KH10J-FTRYAGEO013-151KH10J-FTR-NDkr.0.84183Parametric Equivalent
151KH10J-OYAGEO013-151KH10J-O-NDkr.0.70146Parametric Equivalent
151KH10J-OTBYAGEO013-151KH10J-OTB-NDkr.0.84183Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.70146kr.2,805.84
Unit Price without VAT:kr.0.70146
Unit Price with VAT:kr.0.87683