201KH10-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.57136

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59998

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.71992

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59998

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.71991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.71992

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68557

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68557
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KH10-FTB

DigiKey Part Number
13-201KH10-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
201KH10-FTB
Description
VARISTOR 200V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
220 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
30J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
180 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
201KH10YAGEO013-201KH10-NDkr.0.57136Parametric Equivalent
201KH10-FYAGEO013-201KH10-F-NDkr.0.59998Parametric Equivalent
201KH10-FTRYAGEO013-201KH10-FTR-NDkr.0.71992Parametric Equivalent
201KH10-OYAGEO013-201KH10-O-NDkr.0.59998Parametric Equivalent
201KH10-OTBYAGEO013-201KH10-OTB-NDkr.0.71991Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.500kr.0.71991kr.3,239.60
Unit Price without VAT:kr.0.71991
Unit Price with VAT:kr.0.89989