151KD14J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84410
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03877
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03877
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03877
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03877
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84410
Datasheet
150 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KD14J-TR

DigiKey Part Number
13-151KD14J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
151KD14J-TR
Description
VARISTOR 150V 6KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
53J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1300 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
151KD14JYAGEO013-151KD14J-NDkr.0.84410Parametric Equivalent
151KD14J-FYAGEO013-151KD14J-F-NDkr.0.86573Parametric Equivalent
151KD14J-FP10YAGEO013-151KD14J-FP10-NDkr.0.86573Parametric Equivalent
151KD14J-FP10TBYAGEO013-151KD14J-FP10TB-NDkr.1.03876Parametric Equivalent
151KD14J-FP10TRYAGEO013-151KD14J-FP10TR-NDkr.1.03877Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98942kr.3,957.68
Unit Price without VAT:kr.0.98942
Unit Price with VAT:kr.1.23678