Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 165 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 40J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1300 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151KD14 | YAGEO | 250 | 13-151KD14-ND | kr.1.41000 | Parametric Equivalent |
| 151KD14-FP10 | YAGEO | 0 | 13-151KD14-FP10-ND | kr.0.56544 | Parametric Equivalent |
| 151KD14-FP10TB | YAGEO | 0 | 13-151KD14-FP10TB-ND | kr.0.67846 | Parametric Equivalent |
| 151KD14-FP10TR | YAGEO | 0 | 13-151KD14-FP10TR-ND | kr.0.67847 | Parametric Equivalent |
| 151KD14-FTB | YAGEO | 0 | 13-151KD14-FTB-ND | kr.0.67846 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.56544 | kr.1,809.41 |
| Unit Price without VAT: | kr.0.56544 |
|---|---|
| Unit Price with VAT: | kr.0.70680 |


