NA1047F1W5-250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.19555
NTC Thermistor 100k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA1047F1W5-250

DigiKey Part Number
13-NA1047F1W5-250-ND
Manufacturer
Manufacturer Product Number
NA1047F1W5-250
Description
NA7-01-W25 100K B(25-85)426
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Epoxy
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4204K
Manufacturer
YAGEO
B25/85
4262K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
75 mW
Part Status
Active
Length - Lead Wire
0.98" (25.00mm)
Resistance in Ohms @ 25°C
100k
Mounting Type
Free Hanging
Resistance Tolerance
±1%
Package / Case
Bead, Epoxy
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NA1047F1C5-250XYAGEO013-NA1047F1C5-250X-NDkr.2.19555Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.1.53335kr.306.67
Manufacturers Standard Package
Unit Price without VAT:kr.1.53335
Unit Price with VAT:kr.1.91669