
2RP400L-8/TR | |
|---|---|
DigiKey Part Number  | 13-2RP400L-8/TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 2RP400L-8/TR  | 
Description  | GDT 400V 20KA 2 POLE TH  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Gas Discharge Tube 400 V 20000A (20kA) ±20% 2 Pole Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - DC Spark Over (Nom)  | 400 V  | |
Impulse Discharge Current (8/20µs)  | 20000A (20kA)  | |
Tolerance  | ±20%  | |
Number of Poles  | 2  | |
Fail Short  | No  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial Cylinder  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.94732 | kr.1,473.66 | 
| Unit Price without VAT: | kr.2.94732 | 
|---|---|
| Unit Price with VAT: | kr.3.68415 | 

