122KD20J-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.89830

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.5.67050

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.5.67050
1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122KD20J-F

DigiKey Part Number
13-122KD20J-F-ND
Manufacturer
Manufacturer Product Number
122KD20J-F
Description
VARISTOR 1.2KV 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.32 kV
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
660J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
350 pF @ 1 kHz
Maximum AC Volts
750 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
990 V
Mounting Type
Through Hole
Varistor Voltage (Min)
1.08 kV
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1.2 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
122KD20J-FP7.5YAGEO013-122KD20J-FP7.5-NDkr.4.89830Parametric Equivalent
122KH20J-FYAGEO013-122KH20J-F-NDkr.5.67050Parametric Equivalent
122KH20J-FP7.5YAGEO013-122KH20J-FP7.5-NDkr.5.67050Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.71100kr.47.11
25kr.4.25280kr.106.32
100kr.3.74950kr.374.95
300kr.3.46840kr.1,040.52
500kr.3.36438kr.1,682.19
1.000kr.3.24519kr.3,245.19
2.500kr.3.11933kr.7,798.33
5.000kr.3.04347kr.15,217.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250