121KH20J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.05211

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.20471

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.20471

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.84578

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.84578

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.24513

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.84578

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.20471

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.20471

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.84578

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.84578

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.84578

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.05211

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.66262
120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KH20J-OTR

DigiKey Part Number
13-121KH20J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
121KH20J-OTR
Description
VARISTOR 120V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
85J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3300 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121KH20JYAGEO013-121KH20J-NDkr.3.05211Parametric Equivalent
121KH20J-FYAGEO013-121KH20J-F-NDkr.3.20471Parametric Equivalent
121KH20J-FP7.5YAGEO013-121KH20J-FP7.5-NDkr.3.20471Parametric Equivalent
121KH20J-FP7.5TBYAGEO013-121KH20J-FP7.5TB-NDkr.3.84578Parametric Equivalent
121KH20J-FP7.5TRYAGEO013-121KH20J-FP7.5TR-NDkr.3.84578Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.84578kr.15,383.12
Unit Price without VAT:kr.3.84578
Unit Price with VAT:kr.4.80723