121KH14-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84923
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89147
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89147
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06996
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06996
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06996
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06996
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89147
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06996
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06996
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06996
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06996
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84923
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01902
Datasheet
120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KH14-O

DigiKey Part Number
13-121KH14-O-ND
Manufacturer
Manufacturer Product Number
121KH14-O
Description
VARISTOR 120V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
32J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1700 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121KH14YAGEO013-121KH14-NDkr.0.84923Parametric Equivalent
121KH14-FYAGEO013-121KH14-F-NDkr.0.89147Parametric Equivalent
121KH14-FP10YAGEO013-121KH14-FP10-NDkr.0.89147Parametric Equivalent
121KH14-FP10TBYAGEO013-121KH14-FP10TB-NDkr.1.06996Parametric Equivalent
121KH14-FP10TRYAGEO013-121KH14-FP10TR-NDkr.1.06996Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.89147kr.1,782.94
Unit Price without VAT:kr.0.89147
Unit Price with VAT:kr.1.11434