121KH10J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99182

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93012

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.92096

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99182

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93012

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.92096

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93012

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.92096
120 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KH10J

DigiKey Part Number
13-121KH10J-ND
Manufacturer
Manufacturer Product Number
121KH10J
Description
VARISTOR 120V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
21J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
830 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121KH10J-FYAGEO013-121KH10J-F-NDkr.0.99182Parametric Equivalent
121KH10J-FTBYAGEO013-121KH10J-FTB-NDkr.0.93012Parametric Equivalent
121KH10J-FTRYAGEO013-121KH10J-FTR-NDkr.0.92096Parametric Equivalent
121KH10J-OYAGEO013-121KH10J-O-NDkr.0.99182Parametric Equivalent
121KH10J-OTBYAGEO013-121KH10J-OTB-NDkr.0.93012Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.99182kr.495.91
Manufacturers Standard Package
Unit Price without VAT:kr.0.99182
Unit Price with VAT:kr.1.23978