
121KD14 | |
|---|---|
DigiKey Part Number | 13-121KD14-ND |
Manufacturer | |
Manufacturer Product Number | 121KD14 |
Description | VARISTOR 120V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 4.5 kA | |
Energy | 32J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.31900 | kr.13.19 |
| 25 | kr.1.17160 | kr.29.29 |
| 100 | kr.1.00680 | kr.100.68 |
| 400 | kr.0.89538 | kr.358.15 |
| 800 | kr.0.85393 | kr.683.14 |
| 1.200 | kr.0.83318 | kr.999.82 |
| 2.800 | kr.0.79676 | kr.2,230.93 |
| 5.200 | kr.0.77514 | kr.4,030.73 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

