MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KD32

DigiKey Part Number
13-561KD32-ND
Manufacturer
Manufacturer Product Number
561KD32
Description
VARISTOR 560V 25KA DISC 32MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 V 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
25 kA
Energy
540J
Number of Circuits
1
Capacitance @ Frequency
2550 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Chassis Mount
Package / Case
Disc 32mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.30000kr.23.30
10kr.17.53600kr.175.36
32kr.15.77594kr.504.83
128kr.14.30352kr.1,830.85
256kr.13.75602kr.3,521.54
512kr.13.30574kr.6,812.54
1.024kr.12.93500kr.13,245.44
2.528kr.12.54838kr.31,722.30
5.024kr.12.31376kr.61,864.33
Manufacturers Standard Package
Unit Price without VAT:kr.23.30000
Unit Price with VAT:kr.29.12500