121KD10-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65574

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65574

Parametric Equivalent


Bourns Inc.
In Stock: 798
Unit Price: kr.1.47000
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KD10-TR

DigiKey Part Number
13-121KD10-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
121KD10-TR
Description
VARISTOR 120V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
2.5 kA
Energy
18J
Number of Circuits
1
Capacitance @ Frequency
830 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.65574kr.655.74
Manufacturers Standard Package
Unit Price without VAT:kr.0.65574
Unit Price with VAT:kr.0.81968