112KD20J-OP7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.07458

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.22833

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.22833

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.22833

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.19200

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.80026

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.99027

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.99027

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.5.15510

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.5.15510

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.80026

Parametric Equivalent


Eaton - Electronics Division
In Stock: 99
Unit Price: kr.8.62000
Datasheet
1.1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112KD20J-OP7.5

DigiKey Part Number
13-112KD20J-OP7.5-ND
Manufacturer
Manufacturer Product Number
112KD20J-OP7.5
Description
VARISTOR 1.1KV 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.21 kV
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
620J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 kHz
Maximum AC Volts
680 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
895 V
Mounting Type
Through Hole
Varistor Voltage (Min)
990 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1.1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
112KD20JYAGEO013-112KD20J-NDkr.3.07458Parametric Equivalent
112KD20J-FYAGEO013-112KD20J-F-NDkr.3.22833Parametric Equivalent
112KD20J-FP7.5YAGEO013-112KD20J-FP7.5-NDkr.3.22833Parametric Equivalent
112KD20J-OYAGEO013-112KD20J-O-NDkr.3.22833Parametric Equivalent
112KD20J-P7.5YAGEO013-112KD20J-P7.5-NDkr.4.19200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.3.22833kr.3,874.00
Unit Price without VAT:kr.3.22833
Unit Price with VAT:kr.4.03541