
112KD14 | |
|---|---|
DigiKey Part Number | 13-112KD14-ND |
Manufacturer | |
Manufacturer Product Number | 112KD14 |
Description | VARISTOR 1.1KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
EDA/CAD Models | 112KD14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 4.5 kA | |
Energy | 213J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.92100 | kr.19.21 |
| 25 | kr.1.71440 | kr.42.86 |
| 100 | kr.1.48550 | kr.148.55 |
| 250 | kr.1.37628 | kr.344.07 |
| 500 | kr.1.31048 | kr.655.24 |
| 1.000 | kr.1.25627 | kr.1,256.27 |
| 2.500 | kr.1.19897 | kr.2,997.43 |
| 5.000 | kr.1.16444 | kr.5,822.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

