102KH14J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.85593
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.94892
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.94892
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.94892
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.85593
Datasheet
1 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102KH14J-F

DigiKey Part Number
13-102KH14J-F-ND
Manufacturer
Manufacturer Product Number
102KH14J-F
Description
VARISTOR 1KV 6KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
280J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
625 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102KH14JYAGEO013-102KH14J-NDkr.1.85593Parametric Equivalent
102KH14J-FP10YAGEO013-102KH14J-FP10-NDkr.1.94892Parametric Equivalent
102KH14J-OYAGEO013-102KH14J-O-NDkr.1.94892Parametric Equivalent
102KH14J-OP10YAGEO013-102KH14J-OP10-NDkr.1.94892Parametric Equivalent
102KH14J-P10YAGEO013-102KH14J-P10-NDkr.1.85593Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.94892kr.5,846.76
Unit Price without VAT:kr.1.94892
Unit Price with VAT:kr.2.43615