102KH10-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89891

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94383

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.13255

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94383

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.13256

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.13255

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.07876

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.07874
1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102KH10-FTB

DigiKey Part Number
13-102KH10-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
102KH10-FTB
Description
VARISTOR 1KV 2.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
102J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 kHz
Maximum AC Volts
625 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102KH10YAGEO013-102KH10-NDkr.0.89891Parametric Equivalent
102KH10-FYAGEO013-102KH10-F-NDkr.0.94383Parametric Equivalent
102KH10-FTRYAGEO013-102KH10-FTR-NDkr.1.13255Parametric Equivalent
102KH10-OYAGEO013-102KH10-O-NDkr.0.94383Parametric Equivalent
102KH10-OTBYAGEO013-102KH10-OTB-NDkr.1.13256Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.1.13256kr.1,698.84
Unit Price without VAT:kr.1.13256
Unit Price with VAT:kr.1.41570