Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

101KH14J-P10TB | |
|---|---|
DigiKey Part Number | 13-101KH14J-P10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 101KH14J-P10TB |
Description | VARISTOR 100V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 6 kA | |
Energy | 33J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.61024 | kr.1,207.68 |
| Unit Price without VAT: | kr.1.61024 |
|---|---|
| Unit Price with VAT: | kr.2.01280 |


