101KH10J-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99182

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99182

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95996

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95053

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99182

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95053

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95996

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95053
100 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KH10J-OTB

DigiKey Part Number
13-101KH10J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
101KH10J-OTB
Description
VARISTOR 100V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
18J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
85 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
101KH10JYAGEO013-101KH10J-NDkr.0.99182Parametric Equivalent
101KH10J-FYAGEO013-101KH10J-F-NDkr.0.99182Parametric Equivalent
101KH10J-FTBYAGEO013-101KH10J-FTB-NDkr.0.95996Parametric Equivalent
101KH10J-FTRYAGEO013-101KH10J-FTR-NDkr.0.95053Parametric Equivalent
101KH10J-OYAGEO013-101KH10J-O-NDkr.0.99182Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.0.95996kr.719.97
Manufacturers Standard Package
Unit Price without VAT:kr.0.95996
Unit Price with VAT:kr.1.19995