101KH07-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72574

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72574

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68223

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65404

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72574

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68223
100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KH07-OTR

DigiKey Part Number
13-101KH07-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
101KH07-OTR
Description
VARISTOR 100V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
12J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
85 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
101KH07YAGEO013-101KH07-NDkr.0.64960Parametric Equivalent
101KH07-FYAGEO013-101KH07-F-NDkr.0.64960Parametric Equivalent
101KH07-FTBYAGEO013-101KH07-FTB-NDkr.0.60991Parametric Equivalent
101KH07-FTRYAGEO013-101KH07-FTR-NDkr.0.58420Parametric Equivalent
101KH07-OYAGEO013-101KH07-O-NDkr.0.64960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.58420kr.1,168.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.58420
Unit Price with VAT:kr.0.73025