101KD14J-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84410
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03877
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03877
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03877
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84410
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.98940
Datasheet
100 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KD14J-FTR

DigiKey Part Number
13-101KD14J-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
101KD14J-FTR
Description
VARISTOR 100V 6KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
33J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2000 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
85 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
101KD14JYAGEO013-101KD14J-NDkr.0.84410Parametric Equivalent
101KD14J-FYAGEO013-101KD14J-F-NDkr.0.86573Parametric Equivalent
101KD14J-FP10YAGEO013-101KD14J-FP10-NDkr.0.86573Parametric Equivalent
101KD14J-FP10TBYAGEO013-101KD14J-FP10TB-NDkr.1.03876Parametric Equivalent
101KD14J-FP10TRYAGEO013-101KD14J-FP10TR-NDkr.1.03877Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.03877kr.5,193.85
Unit Price without VAT:kr.1.03877
Unit Price with VAT:kr.1.29846