101KD05-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41964
100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KD05-TB

DigiKey Part Number
13-101KD05-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
101KD05-TB
Description
VARISTOR 100V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
3J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
250 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
85 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
101KD05YAGEO013-101KD05-NDkr.0.41965Parametric Equivalent
101KD05-FYAGEO013-101KD05-F-NDkr.0.41965Parametric Equivalent
101KD05-FTBYAGEO013-101KD05-FTB-NDkr.0.41965Parametric Equivalent
101KD05-FTRYAGEO013-101KD05-FTR-NDkr.0.41964Parametric Equivalent
101KD05-OYAGEO013-101KD05-O-NDkr.0.41965Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.41965kr.2,517.90
Unit Price without VAT:kr.0.41965
Unit Price with VAT:kr.0.52456