


1.5SMC68CA-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC68CA-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC68CA-AT/7 |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.22074 | kr.610.37 |
| 1.000 | kr.1.10854 | kr.1,108.54 |
| 1.500 | kr.1.05075 | kr.1,576.12 |
| 2.500 | kr.0.98534 | kr.2,463.35 |
| 3.500 | kr.0.94632 | kr.3,312.12 |
| 5.000 | kr.0.90824 | kr.4,541.20 |
| 12.500 | kr.0.82403 | kr.10,300.38 |
| 25.000 | kr.0.79784 | kr.19,946.00 |
| Unit Price without VAT: | kr.1.22074 |
|---|---|
| Unit Price with VAT: | kr.1.52593 |


