


SMDJ20A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ20A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ20A/TR7CT-ND - Cut Tape (CT) 13-SMDJ20A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ20A/TR7 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 92.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ20A-R | Bourns Inc. | 3.000 | 118-SMLJ20A-RTR-ND | kr.2.84888 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.93500 | kr.29.35 |
| 100 | kr.1.88360 | kr.188.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.43044 | kr.715.22 |
| 1.000 | kr.1.28423 | kr.1,284.23 |
| 1.500 | kr.1.20963 | kr.1,814.44 |
| 2.500 | kr.1.12576 | kr.2,814.40 |
| 3.500 | kr.1.07606 | kr.3,766.21 |
| 5.000 | kr.1.02774 | kr.5,138.70 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

