


| SMDJ13A/TR7 | |
|---|---|
| DigiKey Part Number | 13-SMDJ13A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ13A/TR7CT-ND - Cut Tape (CT) 13-SMDJ13A/TR7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMDJ13A/TR7 | 
| Description | TVS DIODE 13VWM 21.5VC DO214AB | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 13V | |
| Voltage - Breakdown (Min) | 14.4V | |
| Voltage - Clamping (Max) @ Ipp | 21.5V | |
| Current - Peak Pulse (10/1000µs) | 139.5A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 | 
| 10 | kr.2.73900 | kr.27.39 | 
| 100 | kr.1.76060 | kr.176.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.33696 | kr.668.48 | 
| 1.000 | kr.1.20032 | kr.1,200.32 | 
| 1.500 | kr.1.13063 | kr.1,695.94 | 
| 2.500 | kr.1.05224 | kr.2,630.60 | 
| 3.500 | kr.1.00579 | kr.3,520.26 | 
| 5.000 | kr.0.96061 | kr.4,803.05 | 
| 12.500 | kr.0.86144 | kr.10,768.00 | 
| 25.000 | kr.0.80015 | kr.20,003.75 | 
| 50.000 | kr.0.79789 | kr.39,894.50 | 
| Unit Price without VAT: | kr.4.42000 | 
|---|---|
| Unit Price with VAT: | kr.5.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark