1.5SMC47A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.21906
Datasheet
64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC47A/TR13

DigiKey Part Number
13-1.5SMC47A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC47A/TR13
Description
TVS DIODE 40.2VWM 64.8V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
64.8V
Mfr
Current - Peak Pulse (10/1000µs)
23.5A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40.2V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
44.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC47A/TR7YAGEO013-1.5SMC47A/TR7TR-NDkr.1.21906Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93251kr.2,797.53
6.000kr.0.85168kr.5,110.08
9.000kr.0.84221kr.7,579.89
Manufacturers Standard Package
Unit Price without VAT:kr.0.93251
Unit Price with VAT:kr.1.16564