5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

1.5SMC400CA/TR13

DigiKey Part Number
13-1.5SMC400CA/TR13TR-ND - Tape & Reel (TR)
13-1.5SMC400CA/TR13CT-ND - Cut Tape (CT)
13-1.5SMC400CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC400CA/TR13
Description
TVS DIODE 342VWM 548VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.403
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.58000kr.4.58
10kr.2.84400kr.28.44
100kr.1.82790kr.182.79
500kr.1.38946kr.694.73
1.000kr.1.24814kr.1,248.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06838kr.3,205.14
6.000kr.0.97781kr.5,866.86
9.000kr.0.93167kr.8,385.03
15.000kr.0.87981kr.13,197.15
21.000kr.0.84909kr.17,830.89
30.000kr.0.83624kr.25,087.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.58000
Unit Price with VAT:kr.5.72500