548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC400A/TR13

DigiKey Part Number
13-1.5SMC400A/TR13TR-ND - Tape & Reel (TR)
13-1.5SMC400A/TR13CT-ND - Cut Tape (CT)
13-1.5SMC400A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC400A/TR13
Description
TVS DIODE 342VWM 548VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
548V
Mfr
Current - Peak Pulse (10/1000µs)
2.8A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
342V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
380V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.01800kr.30.18
100kr.1.94000kr.194.00
500kr.1.47506kr.737.53
1.000kr.1.32500kr.1,325.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13416kr.3,402.48
6.000kr.1.03803kr.6,228.18
9.000kr.0.98904kr.8,901.36
15.000kr.0.93398kr.14,009.70
21.000kr.0.90138kr.18,928.98
30.000kr.0.86969kr.26,090.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000