


1.5SMC350CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC350CA/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC350CA/TR7CT-ND - Cut Tape (CT) 13-1.5SMC350CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350CA/TR7 |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.82200 | kr.28.22 |
| 100 | kr.1.81380 | kr.181.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.37868 | kr.689.34 |
| 1.000 | kr.1.23846 | kr.1,238.46 |
| 1.500 | kr.1.16689 | kr.1,750.34 |
| 2.500 | kr.1.08641 | kr.2,716.03 |
| 3.500 | kr.1.03874 | kr.3,635.59 |
| 5.000 | kr.0.99238 | kr.4,961.90 |
| 12.500 | kr.0.89060 | kr.11,132.50 |
| 25.000 | kr.0.82975 | kr.20,743.75 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

