


1.5SMC30A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC30A/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC30A/TR7CT-ND - Cut Tape (CT) 13-1.5SMC30A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30A/TR7 |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 41.4V |
Mfr | Current - Peak Pulse (10/1000µs) 36.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.71400 | kr.27.14 |
| 100 | kr.1.73840 | kr.173.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.21906 | kr.609.53 |
| 1.000 | kr.1.09295 | kr.1,092.95 |
| 1.500 | kr.1.02856 | kr.1,542.84 |
| 2.500 | kr.0.95620 | kr.2,390.50 |
| 3.500 | kr.0.91332 | kr.3,196.62 |
| 5.000 | kr.0.87161 | kr.4,358.05 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

